
42566-2 | |
|---|---|
DigiKey Part Number | A24732-ND |
Manufacturer | |
Manufacturer Product Number | 42566-2 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42566-2 Models |
Category | Length - Overall 0.633" (16.08mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Tab Length 0.250" (6.35mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.58000 | ¥3.58 |
| 10 | ¥3.06200 | ¥30.62 |
| 25 | ¥2.87200 | ¥71.80 |
| 50 | ¥2.73420 | ¥136.71 |
| 100 | ¥2.60350 | ¥260.35 |
| 250 | ¥2.43984 | ¥609.96 |
| 500 | ¥2.32326 | ¥1,161.63 |
| 1,000 | ¥2.21225 | ¥2,212.25 |
| 2,500 | ¥2.07370 | ¥5,184.25 |
















