
42234-2 | |
|---|---|
DigiKey Part Number | A27687TR-ND - Tape & Reel (TR) A27687CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42234-2 |
Description | CONN QC RCPT 14-20AWG 0.205 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42234-2 Models |
Category | Tab Length 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.205" (5.21mm) | Insulation Diameter 0.110" ~ 0.170" (2.79mm ~ 4.32mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.70000 | ¥1.70 |
| 10 | ¥1.47700 | ¥14.77 |
| 25 | ¥1.38600 | ¥34.65 |
| 50 | ¥1.31960 | ¥65.98 |
| 100 | ¥1.25610 | ¥125.61 |
| 250 | ¥1.17676 | ¥294.19 |
| 500 | ¥1.12054 | ¥560.27 |
| 1,000 | ¥1.06691 | ¥1,066.91 |
| 2,500 | ¥1.00007 | ¥2,500.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.98086 | ¥4,904.30 |
| 10,000 | ¥0.93402 | ¥9,340.20 |
| 15,000 | ¥0.90768 | ¥13,615.20 |
| 25,000 | ¥0.87556 | ¥21,889.00 |
| 35,000 | ¥0.85502 | ¥29,925.70 |
| 50,000 | ¥0.83379 | ¥41,689.50 |

