0.205" (5.21mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42233-2

DigiKey Part Number
A27682TR-ND - Tape & Reel (TR)
A27682CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
42233-2
Description
CONN QC RCPT 14-18AWG 0.205
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.205" (5.21mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
42233-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.615" (15.62mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
14-18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.205" (5.21mm)
Insulation Diameter
0.130" ~ 0.180" (3.30mm ~ 4.57mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Tab Length
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80,649
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.34000¥1.34
10¥1.11900¥11.19
25¥1.04920¥26.23
50¥1.00100¥50.05
100¥0.95260¥95.26
250¥0.89276¥223.19
500¥0.84998¥424.99
1,000¥0.80925¥809.25
2,500¥0.75852¥1,896.30
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
16,000¥0.68532¥10,965.12
32,000¥0.65262¥20,883.84
48,000¥0.63422¥30,442.56
80,000¥0.61178¥48,942.40
112,000¥0.59744¥66,913.28
Manufacturers Standard Package