
40808 | |
|---|---|
DigiKey Part Number | A100597TR-ND - Tape & Reel (TR) A100597CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 40808 |
Description | CONN SPADE TERM 14-18AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 14-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 40808 Models |
Category | Wire Gauge 14-18 AWG |
Manufacturer TE Connectivity AMP Connectors | Insulation Non-Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Material Brass |
Terminal Type Standard | Insulation Diameter 0.100" ~ 0.140" (2.54mm ~ 3.56mm) |
Stud/Tab Size 10 Stud | Length - Ring Center to Termination 0.312" (7.92mm) |
Width - Outer Edges 0.343" (8.71mm) | Length - Termination 0.300" (7.62mm) |
Length - Overall 0.752" (19.10mm) | Tongue Inside Opening 0.197" (5.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.60000 | ¥2.60 |
| 10 | ¥2.19300 | ¥21.93 |
| 25 | ¥2.05200 | ¥51.30 |
| 50 | ¥1.95540 | ¥97.77 |
| 100 | ¥1.86130 | ¥186.13 |
| 250 | ¥1.74400 | ¥436.00 |
| 500 | ¥1.66076 | ¥830.38 |
| 1,000 | ¥1.58134 | ¥1,581.34 |
| 2,500 | ¥1.48227 | ¥3,705.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.38443 | ¥13,844.30 |
| 20,000 | ¥1.31837 | ¥26,367.40 |
| 30,000 | ¥1.28121 | ¥38,436.30 |
| 50,000 | ¥1.23590 | ¥61,795.00 |
| 70,000 | ¥1.20693 | ¥84,485.10 |







