
40524 | |
|---|---|
DigiKey Part Number | A29911TR-ND - Tape & Reel (TR) A29911CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 40524 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 40524 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Brass |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.343" (8.71mm) | Base Product Number |
Length - Overall 0.670" (17.02mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.97000 | ¥1.97 |
| 10 | ¥1.66500 | ¥16.65 |
| 25 | ¥1.56480 | ¥39.12 |
| 50 | ¥1.48800 | ¥74.40 |
| 100 | ¥1.41720 | ¥141.72 |
| 250 | ¥1.32824 | ¥332.06 |
| 500 | ¥1.26468 | ¥632.34 |
| 1,000 | ¥1.20425 | ¥1,204.25 |
| 2,500 | ¥1.12878 | ¥2,821.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥1.07097 | ¥8,567.76 |
| 16,000 | ¥1.01986 | ¥16,317.76 |
| 24,000 | ¥0.99110 | ¥23,786.40 |
| 40,000 | ¥0.95604 | ¥38,241.60 |
| 56,000 | ¥0.93362 | ¥52,282.72 |
| 80,000 | ¥0.91044 | ¥72,835.20 |






