
36960 | |
|---|---|
DigiKey Part Number | A27221-ND |
Manufacturer | |
Manufacturer Product Number | 36960 |
Description | CONN SPLICE 4/0 AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 4/0 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 36960 Models |
Category | Number of Wire Entries 2 |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 4/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥198.48000 | ¥198.48 |
| 10 | ¥168.69800 | ¥1,686.98 |
| 25 | ¥158.12880 | ¥3,953.22 |
| 50 | ¥150.58320 | ¥7,529.16 |
| 100 | ¥143.39950 | ¥14,339.95 |
| 250 | ¥134.43056 | ¥33,607.64 |
| 500 | ¥128.02248 | ¥64,011.24 |










