
36923 | |
|---|---|
DigiKey Part Number | A27119-ND |
Manufacturer | |
Manufacturer Product Number | 36923 |
Description | CONN RING CIRC 2/0AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 2/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 36923 Models |
Category | Length - Overall 2.000" (50.80mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 2/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.080" (2.03mm) | Contact Finish Tin |
Width - Outer Edges 0.946" (24.03mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.52000 | ¥54.52 |
| 10 | ¥46.32200 | ¥463.22 |
| 25 | ¥43.41400 | ¥1,085.35 |
| 50 | ¥41.34060 | ¥2,067.03 |
| 100 | ¥39.36660 | ¥3,936.66 |
| 250 | ¥36.90184 | ¥9,225.46 |
| 500 | ¥35.14154 | ¥17,570.77 |
| 1,000 | ¥33.46565 | ¥33,465.65 |
| 2,500 | ¥31.37303 | ¥78,432.57 |


