Ring Terminal Connector 5/8 Stud Circular 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36809

DigiKey Part Number
A27079-ND
Manufacturer
Manufacturer Product Number
36809
Description
CONN RING CIRC 6AWG #5/8 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/8 Stud Circular 6 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
36809 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
2.033" (51.64mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
6 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Serrated Termination
Stud/Tab Size
5/8 Stud
Contact Material
Copper
Thickness
0.057" (1.45mm)
Contact Finish
Tin
Width - Outer Edges
1.250" (31.75mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 544
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.34000¥25.34
10¥21.55800¥215.58
25¥20.20840¥505.21
50¥19.24320¥962.16
100¥18.32290¥1,832.29
300¥16.95580¥5,086.74
500¥16.35560¥8,177.80
1,000¥15.57527¥15,575.27
2,500¥14.60077¥36,501.93
Manufacturers Standard Package