36808 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥69.42559
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: ¥62.06190
Ring Terminal Connector 1/2 Stud Circular 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36808

DigiKey Part Number
A27078-ND
Manufacturer
Manufacturer Product Number
36808
Description
CONN RING CIRC 6AWG #1/2 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 6 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
36808 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
2.033" (51.64mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
6 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Serrated Termination
Stud/Tab Size
1/2 Stud
Contact Material
Copper
Thickness
0.057" (1.45mm)
Contact Finish
Tin
Width - Outer Edges
1.250" (31.75mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0191930236Molex00191930236-ND¥69.42559Parametric Equivalent
14-14JST Sales America Inc.0455-14-14-ND¥62.06190Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.01000¥35.01
10¥29.74100¥297.41
25¥27.87920¥696.98
50¥26.54520¥1,327.26
100¥25.27750¥2,527.75
300¥23.39200¥7,017.60
500¥22.56404¥11,282.02
1,000¥21.80134¥21,801.34
Manufacturers Standard Package