Ring Terminal Connector 1/2 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35316

DigiKey Part Number
A09038-ND
Manufacturer
Manufacturer Product Number
35316
Description
CONN RING CIRC 14-16AWG #1/2
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
35316 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Heavy Duty, Serrated Termination
Part Status
Active
Color
Yellow, Black Stripe
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/2 Stud
Contact Finish
Tin
Thickness
0.048" (1.22mm)
Insulation Diameter
0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Width - Outer Edges
0.750" (19.05mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.594" (40.49mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 671
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.13000¥21.13
10¥17.95900¥179.59
25¥16.83480¥420.87
50¥16.03100¥801.55
100¥15.26550¥1,526.55
250¥14.30916¥3,577.29
500¥13.62588¥6,812.94
1,000¥12.97572¥12,975.72
2,500¥12.55766¥31,394.15
Manufacturers Standard Package