
352131-1 | |
|---|---|
DigiKey Part Number | A144810-ND |
Manufacturer | |
Manufacturer Product Number | 352131-1 |
Description | CONN HEADER 110POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 Position Header, Male Pins Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 352131-1 Models |
Category | Number of Rows 5 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Connector Usage Backplane |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style B 22 | Current Rating (Amps) 1.5 A |
Number of Positions 110 | Voltage Rating 500Vrms |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥288.62000 | ¥288.62 |
| 12 | ¥242.18667 | ¥2,906.24 |
| 36 | ¥224.12611 | ¥8,068.54 |
| 60 | ¥216.19567 | ¥12,971.74 |
| 108 | ¥207.42148 | ¥22,401.52 |
| 252 | ¥195.39901 | ¥49,240.55 |



