
35189 | |
|---|---|
DigiKey Part Number | A27216-ND |
Manufacturer | |
Manufacturer Product Number | 35189 |
Description | CONN INLINE 2 AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 2 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 35189 Models |
Category | Number of Wire Entries 2 |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 2 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam |
Terminal Type Inline, Individual Openings (Parallel) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.61000 | ¥72.61 |
| 10 | ¥61.67600 | ¥616.76 |
| 25 | ¥57.81040 | ¥1,445.26 |
| 50 | ¥55.04920 | ¥2,752.46 |
| 100 | ¥52.42070 | ¥5,242.07 |
| 250 | ¥49.14004 | ¥12,285.01 |
| 500 | ¥46.79634 | ¥23,398.17 |
| 1,000 | ¥44.56494 | ¥44,564.94 |







