Ring Terminal Connector 5/16 Stud Circular 2 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35183

DigiKey Part Number
A27096-ND
Manufacturer
Manufacturer Product Number
35183
Description
CONN RING CIRC 2AWG #5/16 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 2 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
35183 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.657" (42.09mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
2 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Serrated Termination
Stud/Tab Size
5/16 Stud
Contact Material
Copper
Thickness
0.070" (1.78mm)
Contact Finish
Tin
Width - Outer Edges
0.890" (22.61mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,614
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.67000¥44.67
10¥37.96900¥379.69
25¥35.59280¥889.82
50¥33.89180¥1,694.59
100¥32.27230¥3,227.23
250¥30.25168¥7,562.92
500¥28.80846¥14,404.23
1,000¥27.43439¥27,434.39
2,500¥25.71863¥64,296.58
Manufacturers Standard Package