Edge Terminal Non-Gendered 18-24 AWG Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Edge Terminal Non-Gendered 18-24 AWG Crimp Gold
350011-2
350011-2

350011-2

DigiKey Part Number
350011-2-ND
Manufacturer
Manufacturer Product Number
350011-2
Description
TERM EDGE BIF LF 18-24AWG CRIMP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Edge Terminal Non-Gendered 18-24 AWG Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
350011-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18-24 AWG
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Contact Material
Phosphor Bronze
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Base Product Number
Pin or Socket
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,086
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.23000¥13.23
10¥11.21400¥112.14
25¥10.50920¥262.73
50¥10.00640¥500.32
100¥9.52760¥952.76
250¥8.93068¥2,232.67
500¥8.50428¥4,252.14
1,000¥8.09831¥8,098.31
3,000¥7.49451¥22,483.53
Manufacturers Standard Package