
34826 | |
|---|---|
DigiKey Part Number | 34826-ND |
Manufacturer | |
Manufacturer Product Number | 34826 |
Description | CONN RING CIRC 14-16AWG #3/8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 34826 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Heavy Duty, Serrated Termination |
Part Status Active | Color Yellow, Black Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.048" (1.22mm) | Insulation Diameter 0.105" ~ 0.200" (2.67mm ~ 5.08mm) |
Width - Outer Edges 0.750" (19.05mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.594" (40.49mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.35000 | ¥12.35 |
| 10 | ¥10.46600 | ¥104.66 |
| 25 | ¥9.80880 | ¥245.22 |
| 50 | ¥9.33960 | ¥466.98 |
| 100 | ¥8.89200 | ¥889.20 |
| 250 | ¥8.33508 | ¥2,083.77 |
| 500 | ¥7.93706 | ¥3,968.53 |
| 1,000 | ¥7.55808 | ¥7,558.08 |
| 2,500 | ¥7.08503 | ¥17,712.58 |





