
34824 | |
|---|---|
DigiKey Part Number | A27555-ND |
Manufacturer | |
Manufacturer Product Number | 34824 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 34824 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Heavy Duty, Serrated Termination |
Part Status Active | Color Yellow, Black Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.048" (1.22mm) | Insulation Diameter 0.105" ~ 0.200" (2.67mm ~ 5.08mm) |
Width - Outer Edges 0.531" (13.49mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.296" (32.92mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.06000 | ¥8.06 |
| 10 | ¥6.86700 | ¥68.67 |
| 25 | ¥6.43880 | ¥160.97 |
| 50 | ¥6.13100 | ¥306.55 |
| 100 | ¥5.83820 | ¥583.82 |
| 250 | ¥5.47232 | ¥1,368.08 |
| 500 | ¥5.21092 | ¥2,605.46 |
| 1,000 | ¥4.96203 | ¥4,962.03 |
| 2,500 | ¥4.65129 | ¥11,628.23 |





