Ring Terminal Connector 1/4 Stud Circular 12-14 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34487-2

DigiKey Part Number
A136091TR-ND - Tape & Reel (TR)
A136091CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
34487-2
Description
CONN RING CIRC 12-14AWG #1/4
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 12-14 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
34487-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.739" (18.77mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
12-14 AWG
Part Status
Obsolete
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Serrated Termination
Stud/Tab Size
1/4 Stud
Contact Material
Copper
Thickness
0.038" (0.97mm)
Contact Finish
Tin
Width - Outer Edges
0.421" (10.69mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
34487TE Connectivity AMP Connectors44934487-ND¥5.10000Similar
In-Stock: 3,662
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.12000¥10.12
10¥8.57700¥85.77
25¥8.03600¥200.90
50¥7.64940¥382.47
100¥7.28400¥728.40
250¥6.82744¥1,706.86
500¥6.50156¥3,250.78
1,000¥6.19107¥6,191.07
2,500¥5.80352¥14,508.80