
34484 | |
|---|---|
DigiKey Part Number | A27032-ND |
Manufacturer | |
Manufacturer Product Number | 34484 |
Description | CONN RING D-SHAPE 12-14AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud D-Shaped 12-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 34484 Models |
Category | Length - Overall 0.739" (18.77mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 12-14 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type D-Shaped | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.038" (0.97mm) | Contact Finish Tin |
Width - Outer Edges 0.421" (10.69mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.01000 | ¥5.01 |
| 10 | ¥4.26200 | ¥42.62 |
| 25 | ¥3.99640 | ¥99.91 |
| 50 | ¥3.80680 | ¥190.34 |
| 100 | ¥3.62410 | ¥362.41 |
| 250 | ¥3.39672 | ¥849.18 |
| 500 | ¥3.23412 | ¥1,617.06 |
| 1,000 | ¥3.07969 | ¥3,079.69 |
| 2,500 | ¥2.88683 | ¥7,217.07 |






