



34159 | |
|---|---|
DigiKey Part Number | A0963-ND |
Manufacturer | |
Manufacturer Product Number | 34159 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 34159 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.118" ~ 0.193" (3.00mm ~ 4.90mm) |
Width - Outer Edges 0.343" (8.71mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.871" (22.12mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.66000 | ¥4.66 |
| 10 | ¥3.94800 | ¥39.48 |
| 25 | ¥3.69920 | ¥92.48 |
| 50 | ¥3.52380 | ¥176.19 |
| 100 | ¥3.35460 | ¥335.46 |
| 250 | ¥3.14460 | ¥786.15 |
| 500 | ¥2.99418 | ¥1,497.09 |
| 1,000 | ¥2.85121 | ¥2,851.21 |
| 3,000 | ¥2.63846 | ¥7,915.38 |










