
331401 | |
|---|---|
DigiKey Part Number | 331401-ND |
Manufacturer | |
Manufacturer Product Number | 331401 |
Description | CONN RING CIRC 22-26AWG #6 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 331401 Models |
Category | Length - Overall 0.544" (13.82mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 22-26 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.018" (0.46mm) | Contact Finish Tin |
Width - Outer Edges 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.70000 | ¥7.70 |
| 10 | ¥6.58000 | ¥65.80 |
| 25 | ¥6.16320 | ¥154.08 |
| 50 | ¥5.86940 | ¥293.47 |
| 100 | ¥5.58930 | ¥558.93 |
| 250 | ¥5.23884 | ¥1,309.71 |
| 500 | ¥4.98834 | ¥2,494.17 |
| 1,000 | ¥4.75020 | ¥4,750.20 |
| 3,000 | ¥4.39585 | ¥13,187.55 |



