Parametric Equivalent
Parametric Equivalent

32957 | |
|---|---|
DigiKey Part Number | A113460-ND |
Manufacturer | |
Manufacturer Product Number | 32957 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 32957 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Box | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.145" (2.67mm ~ 3.68mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.715" (18.16mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1577638-1 | TE Connectivity AMP Connectors | 86 | A135143-ND | ¥52.18000 | Parametric Equivalent |
| 2-320561-2 | TE Connectivity AMP Connectors | 9,455 | A27253CT-ND | ¥4.03000 | Parametric Equivalent |
| 2-320619-1 | TE Connectivity AMP Connectors | 25,495 | A28107CT-ND | ¥3.76000 | Parametric Equivalent |
| 2-32957-1 | TE Connectivity AMP Connectors | 9,769 | A135554CT-ND | ¥8.86000 | Parametric Equivalent |
| 2-34158-1 | TE Connectivity AMP Connectors | 12,889 | A100522CT-ND | ¥4.75000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥2.42699 | ¥24,269.90 |




















