
326801 | |
|---|---|
DigiKey Part Number | 326801-ND |
Manufacturer | |
Manufacturer Product Number | 326801 |
Description | CONN TERM RECT 2/0 AWG #3/8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 2/0 AWG 3/8 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 326801 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp, Barrel |
Series | Wire Gauge 2/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Diameter - Barrel ID 0.513" (13.03mm) |
Terminal Style Two Stud Holes | Diameter - Barrel OD 0.646" (16.41mm) |
Tab Thickness 0.110" (2.79mm) | Diameter - Ring ID 0.390" (9.91mm) |
Length - Overall 3.120" (79.25mm) | Base Product Number |
Width - Outer Edges 0.970" (24.64mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥111.19000 | ¥111.19 |
| 10 | ¥94.51500 | ¥945.15 |
| 25 | ¥88.59360 | ¥2,214.84 |
| 50 | ¥84.36440 | ¥4,218.22 |
| 100 | ¥80.33840 | ¥8,033.84 |
| 250 | ¥75.31204 | ¥18,828.01 |
| 500 | ¥71.72072 | ¥35,860.36 |
| 1,000 | ¥68.30171 | ¥68,301.71 |



