
326800 | |
|---|---|
DigiKey Part Number | 326800-ND |
Manufacturer | |
Manufacturer Product Number | 326800 |
Description | CONN TERM RECT 1/0 AWG #3/8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 1/0 AWG 3/8 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 326800 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp, Barrel |
Series | Wire Gauge 1/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Diameter - Barrel ID 0.458" (11.63mm) |
Terminal Style Two Stud Holes | Diameter - Barrel OD 0.581" (14.76mm) |
Tab Thickness 0.100" (2.54mm) | Diameter - Ring ID 0.390" (9.91mm) |
Length - Overall 2.980" (75.69mm) | Base Product Number |
Width - Outer Edges 0.870" (22.10mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥101.26000 | ¥101.26 |
| 10 | ¥86.08200 | ¥860.82 |
| 25 | ¥80.69040 | ¥2,017.26 |
| 50 | ¥76.83700 | ¥3,841.85 |
| 100 | ¥73.16980 | ¥7,316.98 |
| 250 | ¥68.59064 | ¥17,147.66 |
| 500 | ¥65.31960 | ¥32,659.80 |
| 1,000 | ¥62.20590 | ¥62,205.90 |




