
326745 | |
|---|---|
DigiKey Part Number | 326745-ND |
Manufacturer | |
Manufacturer Product Number | 326745 |
Description | CONN SPLICE 20-22 AWG CRIMP |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 20-22 AWG |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Serrated Mating Area |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.21000 | ¥10.21 |
| 10 | ¥8.65700 | ¥86.57 |
| 25 | ¥8.11840 | ¥202.96 |
| 50 | ¥7.72980 | ¥386.49 |
| 100 | ¥7.35920 | ¥735.92 |
| 250 | ¥6.89836 | ¥1,724.59 |
| 500 | ¥6.56888 | ¥3,284.44 |




