
325508 | |
|---|---|
DigiKey Part Number | 325508-ND |
Manufacturer | |
Manufacturer Product Number | 325508 |
Description | CONN TERM RECT TONG 3/0 AWG |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 3/0 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp, Barrel |
Series | Wire Gauge 3/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Finish Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Terminal Style No Stud Hole | Diameter - Barrel ID 0.576" (14.63mm) |
Tab Thickness 0.120" (3.05mm) | Diameter - Barrel OD 0.722" (18.34mm) |
Length - Overall 4.020" (102.11mm) | Base Product Number |
Width - Outer Edges 1.080" (27.43mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥210.80910 | ¥42,161.82 |



