Terminal Connector Rectangular Standard 1/0 AWG 5/16 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

325302

DigiKey Part Number
325302-ND
Manufacturer
Manufacturer Product Number
325302
Description
CONN TERM RECT 1/0 AWG #5/16
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Standard 1/0 AWG 5/16 Stud
Datasheet
 Datasheet
EDA/CAD Models
325302 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp, Barrel
Series
Wire Gauge
1/0 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Contact Finish
Tin
Terminal Type
Standard
Contact Material
Copper
Stud/Tab Size
5/16 Stud
Diameter - Barrel ID
0.458" (11.63mm)
Terminal Style
Single Stud Hole
Diameter - Barrel OD
0.581" (14.76mm)
Tab Thickness
0.100" (2.54mm)
Diameter - Ring ID
0.328" (8.33mm)
Length - Overall
1.970" (50.04mm)
Base Product Number
Width - Outer Edges
0.870" (22.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,038
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥78.70000¥78.70
10¥66.90500¥669.05
25¥62.70920¥1,567.73
50¥59.71540¥2,985.77
100¥56.86490¥5,686.49
250¥53.30596¥13,326.49
500¥50.76354¥25,381.77
1,000¥48.34313¥48,343.13
Manufacturers Standard Package