
325301 | |
|---|---|
DigiKey Part Number | A124525-ND |
Manufacturer | |
Manufacturer Product Number | 325301 |
Description | CONN TERM RECT 1/0 AWG #1/4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 1/0 AWG 1/4 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 325301 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp, Barrel |
Series | Wire Gauge 1/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Diameter - Barrel ID 0.458" (11.63mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.581" (14.76mm) |
Tab Thickness 0.100" (2.54mm) | Diameter - Ring ID 0.265" (6.73mm) |
Length - Overall 1.970" (50.04mm) | Base Product Number |
Width - Outer Edges 0.870" (22.10mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.01000 | ¥88.01 |
| 10 | ¥74.74700 | ¥747.47 |
| 25 | ¥70.06480 | ¥1,751.62 |
| 50 | ¥66.71840 | ¥3,335.92 |
| 100 | ¥63.53480 | ¥6,353.48 |
| 250 | ¥59.55864 | ¥14,889.66 |
| 500 | ¥56.71808 | ¥28,359.04 |
| 1,000 | ¥54.01395 | ¥54,013.95 |




