Terminal Connector Rectangular Rectangular Tongue 1/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

325300

DigiKey Part Number
325300-ND
Manufacturer
Manufacturer Product Number
325300
Description
CONN TERM RECT TONG 1/0 AWG
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 1/0 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp, Barrel
Series
Wire Gauge
1/0 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Contact Finish
Tin
Terminal Type
Rectangular Tongue
Contact Material
Copper
Terminal Style
No Stud Hole
Diameter - Barrel ID
0.458" (11.63mm)
Tab Thickness
0.100" (2.54mm)
Diameter - Barrel OD
0.581" (14.76mm)
Length - Overall
1.970" (50.04mm)
Base Product Number
Width - Outer Edges
0.870" (22.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥55.06628¥27,533.14