
324451 | |
|---|---|
DigiKey Part Number | 324451-ND |
Manufacturer | |
Manufacturer Product Number | 324451 |
Description | CONN INLINE 500 MCM CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 500MCM (kcmil) |
Datasheet | Datasheet |
EDA/CAD Models | 324451 Models |
Category | Number of Wire Entries 2 |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 500MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Base Product Number |
Terminal Type Inline, Individual Openings (Parallel) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥243.61000 | ¥243.61 |
| 10 | ¥207.06100 | ¥2,070.61 |
| 25 | ¥194.09760 | ¥4,852.44 |
| 50 | ¥184.83680 | ¥9,241.84 |
| 100 | ¥176.02100 | ¥17,602.10 |
| 250 | ¥165.01276 | ¥41,253.19 |
| 500 | ¥157.14770 | ¥78,573.85 |


