Terminal Connector Male, Pin (Plug) 14-16 AWG Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

324225

DigiKey Part Number
324225-ND
Manufacturer
Manufacturer Product Number
324225
Description
CONN TERM PIN 14-16AWG CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Terminal Connector Male, Pin (Plug) 14-16 AWG Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
324225 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Non-Mating End Insulated
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Contact Material
Copper
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Color
Blue
Terminal Type
Male, Pin (Plug)
Insulation Diameter
0.115" ~ 0.170" (2.92mm ~ 4.32mm)
Diameter - Barrel
0.161" (4.09mm)
Material - Insulation
Polyamide (PA), Nylon
Wire Gauge
14-16 AWG
Base Product Number
Length - Overall
0.790" (20.07mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,534
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.62000¥18.62
10¥15.85500¥158.55
25¥14.86160¥371.54
50¥14.15260¥707.63
100¥13.47580¥1,347.58
250¥12.63104¥3,157.76
500¥12.02814¥6,014.07
1,000¥11.45409¥11,454.09
3,000¥10.60026¥31,800.78
Manufacturers Standard Package