324138 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 41,597
Unit Price: ¥3.13000
Datasheet
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

324138

DigiKey Part Number
324138-ND
Manufacturer
Manufacturer Product Number
324138
Description
CONN SPLICE 16-22 AWG CRIMP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
16-22 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Active
Color
Natural
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
947853M41,59794785-01-ND¥3.13000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥4.37434¥43,743.40
Manufacturers Standard Package