Ring Terminal Connector 5/16 Stud Circular 1/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

324113

DigiKey Part Number
324113-ND
Manufacturer
Manufacturer Product Number
324113
Description
CONN RING CIRC 1/0AWG #5/16
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 1/0 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
324113 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
1/0 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
5/16 Stud
Contact Finish
Tin
Thickness
0.070" (1.78mm)
Insulation Diameter
0.580" (14.73mm)
Width - Outer Edges
0.807" (20.50mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
2.426" (61.62mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 463
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥130.08000¥130.08
10¥110.55000¥1,105.50
25¥103.62400¥2,590.60
50¥98.67820¥4,933.91
100¥93.96910¥9,396.91
250¥88.09028¥22,022.57
500¥83.89014¥41,945.07
1,000¥79.89135¥79,891.35
Manufacturers Standard Package