Ring Terminal Connector 10 Stud Circular 4 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

324111

DigiKey Part Number
A27388-ND
Manufacturer
Manufacturer Product Number
324111
Description
CONN RING CIRC 4AWG #10 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
324111 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
4 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.048" (1.22mm)
Insulation Diameter
0.382" (9.70mm)
Width - Outer Edges
0.546" (13.87mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.812" (46.02mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 630
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.31000¥50.31
10¥42.72300¥427.23
25¥40.04080¥1,001.02
50¥38.12840¥1,906.42
100¥36.30740¥3,630.74
300¥33.59943¥10,079.83
500¥32.41056¥16,205.28
1,000¥30.86476¥30,864.76
2,500¥28.93463¥72,336.57
Manufacturers Standard Package