Ring Terminal Connector 5/16 Stud Circular 2/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

324083

DigiKey Part Number
324083-ND
Manufacturer
Manufacturer Product Number
324083
Description
CONN RING CIRC 2/0AWG #5/16
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 2/0 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
324083 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
2/0 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
5/16 Stud
Contact Finish
Tin
Thickness
0.080" (2.03mm)
Insulation Diameter
0.610" (15.49mm)
Width - Outer Edges
0.926" (23.52mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
2.416" (61.37mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 419
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥140.11000¥140.11
10¥119.07300¥1,190.73
25¥111.61680¥2,790.42
50¥106.28820¥5,314.41
100¥101.21640¥10,121.64
250¥94.88404¥23,721.01
500¥90.36018¥45,180.09
1,000¥86.05342¥86,053.42
Manufacturers Standard Package