
324057 | |
|---|---|
DigiKey Part Number | A27396-ND |
Manufacturer | |
Manufacturer Product Number | 324057 |
Description | CONN RING CIRC 1/0AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 1/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 324057 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 1/0 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.070" (1.78mm) | Insulation Diameter 0.580" (14.73mm) |
Width - Outer Edges 0.807" (20.50mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 2.426" (61.62mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥121.76000 | ¥121.76 |
| 10 | ¥103.49500 | ¥1,034.95 |
| 25 | ¥97.01320 | ¥2,425.33 |
| 50 | ¥92.38260 | ¥4,619.13 |
| 100 | ¥87.97510 | ¥8,797.51 |
| 250 | ¥82.47040 | ¥20,617.60 |
| 500 | ¥78.53794 | ¥39,268.97 |
| 1,000 | ¥74.79441 | ¥74,794.41 |







