
324056 | |
|---|---|
DigiKey Part Number | A27395-ND |
Manufacturer | |
Manufacturer Product Number | 324056 |
Description | CONN RING CIRC 1/0AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 1/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 324056 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 1/0 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.070" (1.78mm) | Insulation Diameter 0.580" (14.73mm) |
Width - Outer Edges 0.807" (20.50mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 2.426" (61.62mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥131.70000 | ¥131.70 |
| 10 | ¥111.90200 | ¥1,119.02 |
| 25 | ¥104.88800 | ¥2,622.20 |
| 50 | ¥99.88160 | ¥4,994.08 |
| 100 | ¥95.11590 | ¥9,511.59 |
| 250 | ¥89.16496 | ¥22,291.24 |
| 500 | ¥84.91346 | ¥42,456.73 |
| 1,000 | ¥80.86623 | ¥80,866.23 |




