
324051 | |
|---|---|
DigiKey Part Number | A27390-ND |
Manufacturer | |
Manufacturer Product Number | 324051 |
Description | CONN RING CIRC 4AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 324051 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 4 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.048" (1.22mm) | Insulation Diameter 0.382" (9.70mm) |
Width - Outer Edges 0.679" (17.25mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.878" (47.70mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.54000 | ¥41.54 |
| 10 | ¥35.28300 | ¥352.83 |
| 25 | ¥33.07200 | ¥826.80 |
| 50 | ¥31.49260 | ¥1,574.63 |
| 100 | ¥29.98850 | ¥2,998.85 |
| 300 | ¥27.75173 | ¥8,325.52 |
| 500 | ¥26.76972 | ¥13,384.86 |
| 1,000 | ¥25.49278 | ¥25,492.78 |
| 2,500 | ¥23.89840 | ¥59,746.00 |






