Ring Terminal Connector 10 Stud Circular 20-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

323990

DigiKey Part Number
A27498-ND
Manufacturer
Manufacturer Product Number
323990
Description
CONN RING CIRC 20-24AWG #10
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 20-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
323990 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20-24 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Natural
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.023" (0.58mm)
Insulation Diameter
0.040" ~ 0.100" (1.02mm ~ 2.54mm)
Width - Outer Edges
0.312" (7.92mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.821" (20.85mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,735
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.70000¥7.70
10¥6.56200¥65.62
25¥6.15240¥153.81
50¥5.85700¥292.85
100¥5.57670¥557.67
250¥5.22704¥1,306.76
500¥4.97724¥2,488.62
1,000¥4.73964¥4,739.64
3,000¥4.38606¥13,158.18
Manufacturers Standard Package