Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

323169 | |
|---|---|
DigiKey Part Number | 323169-ND |
Manufacturer | |
Manufacturer Product Number | 323169 |
Description | CONN RING CIRC 6AWG #10 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 323169 Models |
Category | Length - Overall 1.168" (29.67mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 6 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.057" (1.45mm) | Contact Finish Nickel |
Width - Outer Edges 0.468" (11.89mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-321298-6 | TE Connectivity AMP Connectors | 2,689 | A135508CT-ND | ¥51.62000 | Parametric Equivalent |
| 321298 | TE Connectivity AMP Connectors | 0 | A27070-ND | ¥9.30000 | Parametric Equivalent |
| 52197 | TE Connectivity AMP Connectors | 990 | A27067-ND | ¥12.97000 | Parametric Equivalent |
| 52197-1 | TE Connectivity AMP Connectors | 21,753 | A100650CT-ND | ¥30.24000 | Parametric Equivalent |
| 8-52197-2 | TE Connectivity AMP Connectors | 0 | A136822-ND | ¥19.50000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.14000 | ¥19.14 |
| 10 | ¥16.25500 | ¥162.55 |
| 25 | ¥15.22960 | ¥380.74 |
| 50 | ¥14.50300 | ¥725.15 |
| 100 | ¥13.80970 | ¥1,380.97 |
| 300 | ¥12.77920 | ¥3,833.76 |
| 500 | ¥12.32670 | ¥6,163.35 |
| 1,000 | ¥11.73833 | ¥11,738.33 |
| 2,500 | ¥11.25488 | ¥28,137.20 |



















