
323167 | |
|---|---|
DigiKey Part Number | 323167-ND |
Manufacturer | |
Manufacturer Product Number | 323167 |
Description | CONN RING CIRC 8AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 323167 Models |
Category | Length - Overall 1.074" (27.28mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 8 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.048" (1.22mm) | Contact Finish Nickel |
Width - Outer Edges 0.562" (14.27mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.75000 | ¥33.75 |
| 10 | ¥28.71200 | ¥287.12 |
| 25 | ¥26.91240 | ¥672.81 |
| 50 | ¥25.62840 | ¥1,281.42 |
| 100 | ¥24.40370 | ¥2,440.37 |
| 300 | ¥22.58267 | ¥6,774.80 |
| 500 | ¥21.78334 | ¥10,891.67 |
| 1,000 | ¥20.74419 | ¥20,744.19 |
| 2,500 | ¥19.44673 | ¥48,616.82 |









