Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

322694

DigiKey Part Number
A122137-ND
Manufacturer
Manufacturer Product Number
322694
Description
CONN RING CIRC 14-16AWG #8 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
322694 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.636" (16.15mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Serrated Termination
Stud/Tab Size
8 Stud
Contact Material
Copper
Thickness
0.031" (0.79mm)
Contact Finish
Nickel
Width - Outer Edges
0.343" (8.71mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,751
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.86000¥8.86
10¥7.55600¥75.56
25¥7.08360¥177.09
50¥6.74500¥337.25
100¥6.42190¥642.19
250¥6.01916¥1,504.79
500¥5.73162¥2,865.81
1,000¥5.45792¥5,457.92
3,000¥5.05084¥15,152.52
Manufacturers Standard Package