Ring Terminal Connector 1/4 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

322320

DigiKey Part Number
A113446-ND
Manufacturer
Manufacturer Product Number
322320
Description
CONN RING CIRC 16-22AWG #1/4
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
322320 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
16-22 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Features
High Temperature, Serrated Termination
Terminal Type
Circular
Color
Orange
Stud/Tab Size
1/4 Stud
Contact Material
Nickel
Thickness
0.031" (0.79mm)
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Width - Outer Edges
0.468" (11.89mm)
Base Product Number
Length - Overall
1.031" (26.19mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,944
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.97000¥54.97
10¥46.69800¥466.98
25¥43.77240¥1,094.31
50¥41.68080¥2,084.04
100¥39.69150¥3,969.15
250¥37.20624¥9,301.56
500¥35.43124¥17,715.62
1,000¥33.74167¥33,741.67
Manufacturers Standard Package