Ring Terminal Connector 3/4 Stud Circular 4/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

322228

DigiKey Part Number
A27137-ND
Manufacturer
Manufacturer Product Number
322228
Description
CONN RING CIRC 4/0AWG #3/4 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/4 Stud Circular 4/0 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
322228 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
2.732" (69.39mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
4/0 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Serrated Termination
Stud/Tab Size
3/4 Stud
Contact Material
Copper
Thickness
0.102" (2.59mm)
Contact Finish
Tin
Width - Outer Edges
1.275" (32.39mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 214
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥283.54000¥283.54
10¥240.96600¥2,409.66
25¥225.88400¥5,647.10
50¥215.10820¥10,755.41
100¥204.84740¥20,484.74
250¥192.03784¥48,009.46
Manufacturers Standard Package