
321875 | |
|---|---|
DigiKey Part Number | A27124-ND |
Manufacturer | |
Manufacturer Product Number | 321875 |
Description | CONN RING CIRC 3/0AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 3/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 321875 Models |
Category | Length - Overall 2.112" (53.64mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 3/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.091" (2.31mm) | Contact Finish Tin |
Width - Outer Edges 1.020" (25.91mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥99.38000 | ¥99.38 |
| 10 | ¥84.40700 | ¥844.07 |
| 25 | ¥79.12160 | ¥1,978.04 |
| 50 | ¥75.34540 | ¥3,767.27 |
| 100 | ¥71.74900 | ¥7,174.90 |
| 250 | ¥67.25916 | ¥16,814.79 |
| 500 | ¥64.05170 | ¥32,025.85 |
| 1,000 | ¥60.99807 | ¥60,998.07 |








