Ring Terminal Connector 3/8 Stud Circular 2/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

321871

DigiKey Part Number
A27118-ND
Manufacturer
Manufacturer Product Number
321871
Description
CONN RING CIRC 2/0AWG #3/8 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 2/0 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
321871 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.930" (49.02mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
2/0 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Serrated Termination
Stud/Tab Size
3/8 Stud
Contact Material
Copper
Thickness
0.080" (2.03mm)
Contact Finish
Tin
Width - Outer Edges
0.926" (23.52mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 333
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.13000¥56.13
10¥47.66500¥476.65
25¥44.67480¥1,116.87
50¥42.54220¥2,127.11
100¥40.51070¥4,051.07
250¥37.97476¥9,493.69
500¥36.16288¥18,081.44
1,000¥34.43820¥34,438.20
2,500¥32.28486¥80,712.15
Manufacturers Standard Package