
321871-2 | |
|---|---|
DigiKey Part Number | 321871-2-ND |
Manufacturer | |
Manufacturer Product Number | 321871-2 |
Description | CONN RING CIRC 2/0AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 2/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 321871-2 Models |
Category | Length - Overall 1.930" (49.02mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 2/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.080" (2.03mm) | Contact Finish Nickel |
Width - Outer Edges 0.926" (23.52mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥405.38000 | ¥405.38 |
| 10 | ¥344.53200 | ¥3,445.32 |
| 25 | ¥322.96480 | ¥8,074.12 |
| 50 | ¥307.56080 | ¥15,378.04 |
| 100 | ¥292.89680 | ¥29,289.68 |
| 250 | ¥274.58308 | ¥68,645.77 |



