Ring Terminal Connector 5/16 Stud Circular 1/0 AWG Crimp, Flag
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

321580

DigiKey Part Number
A136964-ND
Manufacturer
Manufacturer Product Number
321580
Description
CONN RING CIRC 1/0AWG #5/16
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 1/0 AWG Crimp, Flag
Datasheet
 Datasheet
EDA/CAD Models
321580 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.733" (44.02mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line), Right Angle
Series
Termination
Crimp, Flag
Packaging
Bulk
Wire Gauge
1/0 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Serrated Termination
Stud/Tab Size
5/16 Stud
Contact Material
Copper
Thickness
0.070" (1.78mm)
Contact Finish
Tin
Width - Outer Edges
0.875" (22.23mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥85.48948¥42,744.74
Manufacturers Standard Package