
321066 | |
|---|---|
DigiKey Part Number | A136965-ND |
Manufacturer | |
Manufacturer Product Number | 321066 |
Description | CONN RING CIRC 1/0AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 1/0 AWG Crimp, Flag |
Datasheet | Datasheet |
Category | Length - Overall 1.733" (44.02mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Termination Crimp, Flag |
Packaging Bulk | Wire Gauge 1/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.070" (1.78mm) | Contact Finish Tin |
Width - Outer Edges 0.875" (22.23mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥198.48000 | ¥198.48 |
| 10 | ¥168.66300 | ¥1,686.63 |
| 25 | ¥158.10360 | ¥3,952.59 |
| 50 | ¥150.55820 | ¥7,527.91 |
| 100 | ¥143.37540 | ¥14,337.54 |
| 250 | ¥134.40692 | ¥33,601.73 |
| 500 | ¥128.00028 | ¥64,000.14 |




