321063 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 588
Unit Price: ¥65.45000
Datasheet
Ring Terminal Connector 10 Stud Circular 2 AWG Crimp, Flag
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

321063

DigiKey Part Number
A27186-ND
Manufacturer
Manufacturer Product Number
321063
Description
CONN RING CIRC 2AWG #10 CRIMP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 2 AWG Crimp, Flag
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.437" (36.50mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line), Right Angle
Series
Termination
Crimp, Flag
Packaging
Bulk
Wire Gauge
2 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Serrated Termination
Stud/Tab Size
10 Stud
Contact Material
Copper
Thickness
0.057" (1.45mm)
Contact Finish
Tin
Width - Outer Edges
0.713" (18.11mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
184147-1TE Connectivity AMP Connectors588A135341-ND¥65.45000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥43.11163¥43,111.63