6 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

320855

DigiKey Part Number
A09008-ND
Manufacturer
Manufacturer Product Number
320855
Description
CONN SPADE TERM 14-16AWG #6
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
320855 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Insulation
Non-Insulated
Packaging
Bulk
Features
Brazed Seam, Serrated Termination
Part Status
Active
Contact Finish
Tin
Terminal Type
Flanged
Contact Material
Copper
Stud/Tab Size
6 Stud
Length - Ring Center to Termination
0.203" (5.16mm)
Width - Outer Edges
0.294" (7.47mm)
Length - Termination
0.181" (4.60mm)
Length - Overall
0.545" (13.84mm)
Tongue Inside Opening
0.145" (3.68mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,915
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.39000¥3.39
10¥2.88600¥28.86
25¥2.70600¥67.65
50¥2.57860¥128.93
100¥2.45450¥245.45
250¥2.30072¥575.18
500¥2.19056¥1,095.28
1,000¥2.08594¥2,085.94
3,000¥1.93022¥5,790.66
Manufacturers Standard Package